



UCD1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-14564-2-ND - Tape & Reel (TR) 493-14564-1-ND - Cut Tape (CT) 493-14564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H010MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.7 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 50 | 3,83840 Kč | 191,92 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 500 | 2,63020 Kč | 1 315,10 Kč |
| 1 000 | 2,38789 Kč | 2 387,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18642 Kč | 4 372,84 Kč |
| 4 000 | 2,01891 Kč | 8 075,64 Kč |
| 6 000 | 1,93434 Kč | 11 606,04 Kč |
| 10 000 | 1,84003 Kč | 18 400,30 Kč |
| 14 000 | 1,78459 Kč | 24 984,26 Kč |
| 20 000 | 1,73103 Kč | 34 620,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

