



UCD1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6385-2-ND - Tape & Reel (TR) 493-6385-1-ND - Cut Tape (CT) 493-6385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 50 | 4,95520 Kč | 247,76 Kč |
| 100 | 4,40050 Kč | 440,05 Kč |
| 500 | 3,44408 Kč | 1 722,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14209 Kč | 3 142,09 Kč |
| 2 000 | 2,89099 Kč | 5 781,98 Kč |
| 3 000 | 2,76426 Kč | 8 292,78 Kč |
| 5 000 | 2,62283 Kč | 13 114,15 Kč |
| 7 000 | 2,53972 Kč | 17 778,04 Kč |
| 10 000 | 2,45941 Kč | 24 594,10 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


