



UCD1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6375-2-ND - Tape & Reel (TR) 493-6375-1-ND - Cut Tape (CT) 493-6375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,75440 Kč | 187,72 Kč |
| 100 | 3,31770 Kč | 331,77 Kč |
| 500 | 2,56764 Kč | 1 283,82 Kč |
| 1 000 | 2,33036 Kč | 2 330,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13277 Kč | 4 265,54 Kč |
| 4 000 | 1,96856 Kč | 7 874,24 Kč |
| 6 000 | 1,88566 Kč | 11 313,96 Kč |
| 10 000 | 1,79319 Kč | 17 931,90 Kč |
| 14 000 | 1,73884 Kč | 24 343,76 Kč |
| 20 000 | 1,68632 Kč | 33 726,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

