



UCD1C152MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1C152MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1C152MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1C152MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C152MNJ1MS |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C152MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 50 | 20,69140 Kč | 1 034,57 Kč |
| 100 | 18,83100 Kč | 1 883,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,28345 Kč | 3 456,69 Kč |
| 400 | 15,99628 Kč | 6 398,51 Kč |
| 600 | 15,34673 Kč | 9 208,04 Kč |
| 1 000 | 14,62280 Kč | 14 622,80 Kč |
| 1 400 | 14,19705 Kč | 19 875,87 Kč |
| 2 000 | 13,78582 Kč | 27 571,64 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

