



UCD1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6362-2-ND - Tape & Reel (TR) 493-6362-1-ND - Cut Tape (CT) 493-6362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,82600 Kč | 58,26 Kč |
| 50 | 4,29020 Kč | 214,51 Kč |
| 100 | 3,80540 Kč | 380,54 Kč |
| 500 | 2,96652 Kč | 1 483,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,70145 Kč | 2 701,45 Kč |
| 2 000 | 2,48081 Kč | 4 961,62 Kč |
| 3 000 | 2,36939 Kč | 7 108,17 Kč |
| 5 000 | 2,24518 Kč | 11 225,90 Kč |
| 7 000 | 2,17212 Kč | 15 204,84 Kč |
| 10 000 | 2,10153 Kč | 21 015,30 Kč |
| 12 000 | 2,06796 Kč | 24 815,52 Kč |
| 24 000 | 1,95434 Kč | 46 904,16 Kč |
| 25 000 | 1,94828 Kč | 48 707,00 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

