



UCD1C100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6361-2-ND - Tape & Reel (TR) 493-6361-1-ND - Cut Tape (CT) 493-6361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C100MCL1GS |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,89720 Kč | 194,86 Kč |
| 100 | 3,44790 Kč | 344,79 Kč |
| 500 | 2,67136 Kč | 1 335,68 Kč |
| 1 000 | 2,42611 Kč | 2 426,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,22212 Kč | 4 444,24 Kč |
| 4 000 | 2,05240 Kč | 8 209,60 Kč |
| 6 000 | 1,96671 Kč | 11 800,26 Kč |
| 10 000 | 1,87120 Kč | 18 712,00 Kč |
| 14 000 | 1,81502 Kč | 25 410,28 Kč |
| 20 000 | 1,76078 Kč | 35 215,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

