



UCD1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-17509-2-ND - Tape & Reel (TR) 493-17509-1-ND - Cut Tape (CT) 493-17509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A470MCL1GS |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 50 | 5,29720 Kč | 264,86 Kč |
| 100 | 4,70920 Kč | 470,92 Kč |
| 500 | 3,69684 Kč | 1 848,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37713 Kč | 3 377,13 Kč |
| 2 000 | 3,11102 Kč | 6 222,04 Kč |
| 3 000 | 2,97664 Kč | 8 929,92 Kč |
| 5 000 | 2,82688 Kč | 14 134,40 Kč |
| 7 000 | 2,73880 Kč | 19 171,60 Kč |
| 10 000 | 2,65372 Kč | 26 537,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

