



UCD0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6348-2-ND - Tape & Reel (TR) 493-6348-1-ND - Cut Tape (CT) 493-6348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,64480 Kč | 232,24 Kč |
| 100 | 4,12190 Kč | 412,19 Kč |
| 500 | 3,21732 Kč | 1 608,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,93153 Kč | 2 931,53 Kč |
| 2 000 | 2,69373 Kč | 5 387,46 Kč |
| 3 000 | 2,57372 Kč | 7 721,16 Kč |
| 5 000 | 2,43980 Kč | 12 199,00 Kč |
| 7 000 | 2,36105 Kč | 16 527,35 Kč |
| 10 000 | 2,28498 Kč | 22 849,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

