10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UBT2A100MPD8TA

DigiKey Part Number
BT2A100MPD8TACT-ND - Cut Tape (CT)
BT2A100MPD8TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2A100MPD8TA
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2A100MPD8TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,44900 Kč94,49 Kč
507,06800 Kč353,40 Kč
1006,31410 Kč631,41 Kč
5005,01432 Kč2 507,16 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,60423 Kč4 604,23 Kč
2 0004,26323 Kč8 526,46 Kč
3 0004,09104 Kč12 273,12 Kč
5 0003,89908 Kč19 495,40 Kč
7 0003,78627 Kč26 503,89 Kč
10 0003,67725 Kč36 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč