



UBT1V222MHD8 | |
|---|---|
DigiKey Part Number | UBT1V222MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1V222MHD8 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1V222MHD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.869 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.79 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 59,86500 Kč | 598,65 Kč |
| 50 | 48,16100 Kč | 2 408,05 Kč |
| 100 | 44,47590 Kč | 4 447,59 Kč |
| 500 | 38,14076 Kč | 19 070,38 Kč |
| 1 000 | 36,14911 Kč | 36 149,11 Kč |
| 2 500 | 34,02524 Kč | 85 063,10 Kč |
| 5 000 | 32,73248 Kč | 163 662,40 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

