Upgrade




UBT1K471MHD8 | |
|---|---|
DigiKey Part Number | UBT1K471MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1K471MHD8 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K471MHD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXE800ELL471ML25S | Chemi-Con | 0 | 565-EGXE800ELL471ML25S-ND | 0,00000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 41,77400 Kč | 417,74 Kč |
| 50 | 33,13100 Kč | 1 656,55 Kč |
| 100 | 30,40520 Kč | 3 040,52 Kč |
| 500 | 25,71734 Kč | 12 858,67 Kč |
| 1 000 | 24,24222 Kč | 24 242,22 Kč |
| 2 500 | 22,66926 Kč | 56 673,15 Kč |
| 5 000 | 21,71166 Kč | 108 558,30 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


