



UBT1H470MPD8 | |
|---|---|
DigiKey Part Number | UBT1H470MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H470MPD8 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H470MPD8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 50 | 7,58020 Kč | 379,01 Kč |
| 200 | 6,11460 Kč | 1 222,92 Kč |
| 600 | 5,27890 Kč | 3 167,34 Kč |
| 1 000 | 4,96561 Kč | 4 965,61 Kč |
| 2 600 | 4,48307 Kč | 11 655,98 Kč |
| 5 000 | 4,21711 Kč | 21 085,55 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

