



RSL0J151MCN1GB | |
|---|---|
DigiKey Part Number | 493-3820-2-ND - Tape & Reel (TR) 493-3820-1-ND - Cut Tape (CT) 493-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0J151MCN1GB |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0J151MCN1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.165" (4.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 17,01800 Kč | 170,18 Kč |
| 50 | 13,02640 Kč | 651,32 Kč |
| 100 | 11,76250 Kč | 1 176,25 Kč |
| 500 | 9,58394 Kč | 4 791,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,89758 Kč | 8 897,58 Kč |
| 2 000 | 8,32698 Kč | 16 653,96 Kč |
| 3 000 | 8,03924 Kč | 24 117,72 Kč |
| 5 000 | 7,71837 Kč | 38 591,85 Kč |
| 7 000 | 7,52985 Kč | 52 708,95 Kč |
| 10 000 | 7,34777 Kč | 73 477,70 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

