



RSL0J101MCN1GB | |
|---|---|
DigiKey Part Number | 493-3819-2-ND - Tape & Reel (TR) 493-3819-1-ND - Cut Tape (CT) 493-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0J101MCN1GB |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0J101MCN1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 50 | 12,97680 Kč | 648,84 Kč |
| 100 | 11,71480 Kč | 1 171,48 Kč |
| 500 | 9,53982 Kč | 4 769,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,85486 Kč | 8 854,86 Kč |
| 2 000 | 8,28560 Kč | 16 571,20 Kč |
| 3 000 | 7,99849 Kč | 23 995,47 Kč |
| 5 000 | 7,67830 Kč | 38 391,50 Kč |
| 7 000 | 7,49023 Kč | 52 431,61 Kč |
| 10 000 | 7,30850 Kč | 73 085,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

