

RS81C101MDN1JT | |
|---|---|
DigiKey Part Number | 493-6663-1-ND - Cut Tape (CT) 493-6663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS81C101MDN1JT |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS81C101MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 50 | 12,20900 Kč | 610,45 Kč |
| 100 | 11,01890 Kč | 1 101,89 Kč |
| 500 | 8,96822 Kč | 4 484,11 Kč |
| 1 000 | 8,32219 Kč | 8 322,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,78540 Kč | 15 570,80 Kč |
| 4 000 | 7,33937 Kč | 29 357,48 Kč |
| 6 000 | 7,11440 Kč | 42 686,40 Kč |
| 10 000 | 6,86378 Kč | 68 637,80 Kč |
| 14 000 | 6,71646 Kč | 94 030,44 Kč |
| 20 000 | 6,57417 Kč | 131 483,40 Kč |
| 24 000 | 6,54166 Kč | 156 999,84 Kč |
| Unit Price without VAT: | 24,97000 Kč |
|---|---|
| Unit Price with VAT: | 30,21370 Kč |

