



RPS1C820MCN1GS | |
|---|---|
DigiKey Part Number | 493-3851-2-ND - Tape & Reel (TR) 493-3851-1-ND - Cut Tape (CT) 493-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C820MCN1GS |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C820MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 50 | 15,70240 Kč | 785,12 Kč |
| 100 | 14,21980 Kč | 1 421,98 Kč |
| 500 | 11,67194 Kč | 5 835,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,86940 Kč | 10 869,40 Kč |
| 2 000 | 10,20262 Kč | 20 405,24 Kč |
| 3 000 | 9,86619 Kč | 29 598,57 Kč |
| 5 000 | 9,49126 Kč | 47 456,30 Kč |
| 7 000 | 9,27095 Kč | 64 896,65 Kč |
| 10 000 | 9,05816 Kč | 90 581,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

