



RPS1A331MCN1GS | |
|---|---|
DigiKey Part Number | 493-3846-2-ND - Tape & Reel (TR) 493-3846-1-ND - Cut Tape (CT) 493-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1A331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1A331MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A331MCL1GS | Nichicon | 777 | 493-14001-1-ND | 39,83000 Kč | Similar |
| PCF1A331MCL4GS | Nichicon | 887 | 493-14002-1-ND | 39,83000 Kč | Similar |
| PCJ1A331MCL1GS | Nichicon | 1 659 | 493-14054-1-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 50 | 14,56140 Kč | 728,07 Kč |
| 100 | 13,17230 Kč | 1 317,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,78188 Kč | 5 390,94 Kč |
| 1 000 | 10,02878 Kč | 10 028,78 Kč |
| 1 500 | 9,64887 Kč | 14 473,31 Kč |
| 2 500 | 9,22514 Kč | 23 062,85 Kč |
| 3 500 | 8,97609 Kč | 31 416,31 Kč |
| 5 000 | 8,73553 Kč | 43 677,65 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |


