Parametric Equivalent




RPA0J471MCN1GS | |
|---|---|
DigiKey Part Number | RPA0J471MCN1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPA0J471MCN1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPA0J471MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL6GS | Nichicon | 0 | 493-13992-1-ND | 40,11000 Kč | Parametric Equivalent |
| 6SVPA470M | Panasonic Industry | 1 000 | PCE5072CT-ND | 46,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,68538 Kč | 5 842,69 Kč |
| Unit Price without VAT: | 11,68538 Kč |
|---|---|
| Unit Price with VAT: | 14,13931 Kč |



