



RNU1H470MDN1 | |
|---|---|
DigiKey Part Number | 493-17572-ND |
Manufacturer | |
Manufacturer Product Number | RNU1H470MDN1 |
Description | CAP ALUM POLY 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1H470MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 22,88100 Kč | 228,81 Kč |
| 50 | 20,78060 Kč | 1 039,03 Kč |
| 100 | 19,99750 Kč | 1 999,75 Kč |
| 500 | 17,55612 Kč | 8 778,06 Kč |
| 1 600 | 15,70080 Kč | 25 121,28 Kč |
| 3 200 | 15,02793 Kč | 48 089,38 Kč |
| 6 400 | 14,36324 Kč | 91 924,74 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


