

RNU1E181MDN1KX | |
|---|---|
DigiKey Part Number | 493-6634-1-ND - Cut Tape (CT) 493-6634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1E181MDN1KX |
Description | CAP ALUM POLY 180UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E181MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 465 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,45000 Kč | 46,45 Kč |
| 10 | 30,55800 Kč | 305,58 Kč |
| 50 | 23,96280 Kč | 1 198,14 Kč |
| 100 | 21,87980 Kč | 2 187,98 Kč |
| 500 | 18,30166 Kč | 9 150,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,17538 Kč | 17 175,38 Kč |
| 2 000 | 16,24001 Kč | 32 480,02 Kč |
| 3 000 | 15,76817 Kč | 47 304,51 Kč |
| 5 000 | 15,24248 Kč | 76 212,40 Kč |
| 7 000 | 14,93347 Kč | 104 534,29 Kč |
| 10 000 | 14,79388 Kč | 147 938,80 Kč |
| Unit Price without VAT: | 46,45000 Kč |
|---|---|
| Unit Price with VAT: | 56,20450 Kč |


