



RNU1A100MDS1 | |
|---|---|
DigiKey Part Number | 493-14256-ND |
Manufacturer | |
Manufacturer Product Number | RNU1A100MDS1 |
Description | CAP ALUM POLY 10UF 20% 10V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can 220mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1A100MDS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 50 | 7,19820 Kč | 359,91 Kč |
| 100 | 6,43170 Kč | 643,17 Kč |
| 500 | 5,11134 Kč | 2 555,67 Kč |
| 1 000 | 4,69494 Kč | 4 694,94 Kč |
| 2 500 | 4,25000 Kč | 10 625,00 Kč |
| 5 000 | 3,97879 Kč | 19 893,95 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |




