

RNU0J102MDN1KX | |
|---|---|
DigiKey Part Number | 493-14251-1-ND - Cut Tape (CT) 493-14251-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J102MDN1KX |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J102MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 Kč | 22,91 Kč |
| 10 | 14,60200 Kč | 146,02 Kč |
| 50 | 11,12320 Kč | 556,16 Kč |
| 100 | 10,02340 Kč | 1 002,34 Kč |
| 500 | 8,12662 Kč | 4 063,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,52900 Kč | 7 529,00 Kč |
| 2 000 | 7,03211 Kč | 14 064,22 Kč |
| 3 000 | 6,78148 Kč | 20 344,44 Kč |
| 5 000 | 6,50204 Kč | 32 510,20 Kč |
| 7 000 | 6,33780 Kč | 44 364,60 Kč |
| 10 000 | 6,17916 Kč | 61 791,60 Kč |
| 12 000 | 6,10375 Kč | 73 245,00 Kč |
| 24 000 | 5,84857 Kč | 140 365,68 Kč |
| 25 000 | 5,83497 Kč | 145 874,25 Kč |
| Unit Price without VAT: | 22,91000 Kč |
|---|---|
| Unit Price with VAT: | 27,72110 Kč |


