47 µF 16 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RNS1C470MDS1JX

DigiKey Part Number
493-RNS1C470MDS1JXCT-ND - Cut Tape (CT)
RNS1C470MDS1JTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1C470MDS1JX
Description
CAP ALUM POLY 47UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum - Polymer Capacitors Radial, Can 42mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1C470MDS1JX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
42mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,66700 Kč106,67 Kč
508,02120 Kč401,06 Kč
1007,18130 Kč718,13 Kč
5005,73246 Kč2 866,23 Kč
1 0005,27575 Kč5 275,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,89600 Kč9 792,00 Kč
4 0004,58035 Kč18 321,40 Kč
6 0004,42109 Kč26 526,54 Kč
10 0004,24359 Kč42 435,90 Kč
14 0004,13928 Kč57 949,92 Kč
20 0004,03852 Kč80 770,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč