



RNS1A330MDS1 | |
|---|---|
DigiKey Part Number | 493-14225-ND |
Manufacturer | |
Manufacturer Product Number | RNS1A330MDS1 |
Description | CAP ALUM POLY 33UF 20% 10V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1A330MDS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 200 | 6,44850 Kč | 1 289,70 Kč |
| 600 | 5,57532 Kč | 3 345,19 Kč |
| 1 000 | 5,24824 Kč | 5 248,24 Kč |
| 2 600 | 4,74418 Kč | 12 334,87 Kč |
| 5 000 | 4,46632 Kč | 22 331,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


