
RNL1E561MDS4 | |
|---|---|
DigiKey Part Number | RNL1E561MDS4-ND |
Manufacturer | |
Manufacturer Product Number | RNL1E561MDS4 |
Description | CAP ALUM POLY 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 41,89000 Kč | 418,90 Kč |
| 50 | 34,54300 Kč | 1 727,15 Kč |
| 100 | 32,27180 Kč | 3 227,18 Kč |
| 500 | 28,42928 Kč | 14 214,64 Kč |
| 1 200 | 26,96348 Kč | 32 356,18 Kč |
| 3 600 | 25,56581 Kč | 92 036,92 Kč |
| 6 000 | 25,04883 Kč | 150 292,98 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |


