



RNE1C821MDN1PH | |
|---|---|
DigiKey Part Number | 493-14214-1-ND - Cut Tape (CT) 493-14214-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C821MDN1PH |
Description | CAP ALUM POLY 820UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C821MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C821MDO1TD | Nichicon | 990 | 493-14146-1-ND | 52,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 50 | 22,45300 Kč | 1 122,65 Kč |
| 100 | 20,46550 Kč | 2 046,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,04686 Kč | 8 523,43 Kč |
| 1 000 | 15,97114 Kč | 15 971,14 Kč |
| 1 500 | 15,42848 Kč | 23 142,72 Kč |
| 2 500 | 14,82359 Kč | 37 058,97 Kč |
| 3 500 | 14,46817 Kč | 50 638,60 Kč |
| 5 000 | 14,12480 Kč | 70 624,00 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

