



RNE1C101MDS1PX | |
|---|---|
DigiKey Part Number | 493-3813-1-ND - Cut Tape (CT) 493-3813-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C101MDS1PX |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C101MDS1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 50 | 9,27280 Kč | 463,64 Kč |
| 100 | 8,32150 Kč | 832,15 Kč |
| 500 | 6,68282 Kč | 3 341,41 Kč |
| 1 000 | 6,16648 Kč | 6 166,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,73697 Kč | 11 473,94 Kč |
| 4 000 | 5,38021 Kč | 21 520,84 Kč |
| 6 000 | 5,20023 Kč | 31 201,38 Kč |
| 10 000 | 4,99965 Kč | 49 996,50 Kč |
| 14 000 | 4,88175 Kč | 68 344,50 Kč |
| 20 000 | 4,76790 Kč | 95 358,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




