



RNE0J122MDN1PX | |
|---|---|
DigiKey Part Number | 493-3811-1-ND - Cut Tape (CT) 493-3811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE0J122MDN1PX |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE0J122MDN1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 50 | 14,77000 Kč | 738,50 Kč |
| 100 | 13,36100 Kč | 1 336,10 Kč |
| 500 | 10,93996 Kč | 5 469,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,17710 Kč | 10 177,10 Kč |
| 2 000 | 9,54317 Kč | 19 086,34 Kč |
| 3 000 | 9,22344 Kč | 27 670,32 Kč |
| 5 000 | 8,86704 Kč | 44 335,20 Kč |
| 7 000 | 8,65757 Kč | 60 602,99 Kč |
| 10 000 | 8,45527 Kč | 84 552,70 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

