Similar
Similar
Similar




RL81C271MDN1KX | |
|---|---|
DigiKey Part Number | 493-4027-1-ND - Cut Tape (CT) 493-4027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C271MDN1KX |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C271MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C271MDO1 | Nichicon | 1 527 | 493-3018-ND | 23,10000 Kč | Similar |
| PLV1C271MDL1TD | Nichicon | 0 | 493-3858-3-ND | 0,00000 Kč | Similar |
| APSC160ELL271MHB5S | Chemi-Con | 992 | 565-3232-ND | 49,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 50 | 13,21200 Kč | 660,60 Kč |
| 100 | 11,93320 Kč | 1 193,32 Kč |
| 500 | 9,72460 Kč | 4 862,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,02935 Kč | 9 029,35 Kč |
| 2 000 | 8,45138 Kč | 16 902,76 Kč |
| 3 000 | 8,15982 Kč | 24 479,46 Kč |
| 5 000 | 7,83490 Kč | 39 174,50 Kč |
| 7 000 | 7,64387 Kč | 53 507,09 Kč |
| 10 000 | 7,45941 Kč | 74 594,10 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |









