



RL81C181MDN1KX | |
|---|---|
DigiKey Part Number | 493-4025-1-ND - Cut Tape (CT) 493-4025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81C181MDN1KX |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81C181MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,74500 Kč | 147,45 Kč |
| 50 | 11,21200 Kč | 560,60 Kč |
| 100 | 10,09820 Kč | 1 009,82 Kč |
| 500 | 8,17660 Kč | 4 088,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,57117 Kč | 7 571,17 Kč |
| 2 000 | 7,06783 Kč | 14 135,66 Kč |
| 3 000 | 6,81391 Kč | 20 441,73 Kč |
| 5 000 | 6,53086 Kč | 32 654,30 Kč |
| 7 000 | 6,36450 Kč | 44 551,50 Kč |
| 10 000 | 6,20378 Kč | 62 037,80 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

