560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RL80J561MDN1KX

DigiKey Part Number
493-4020-1-ND - Cut Tape (CT)
493-4020-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80J561MDN1KX
Description
CAP ALUM POLY 560UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80J561MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS80J561MDN1JTNichicon25 823493-4042-1-ND19,19000 KčSimilar
RS80J561MDNASQJTNichicon24 200493-4043-1-ND25,65000 KčSimilar
RL80J561MDNASQKXNichicon3 222493-4021-1-ND26,70000 KčParametric Equivalent
APSE6R3ELL561MF08SChemi-Con2 356565-3255-ND24,61000 KčSimilar
APSC6R3ELL561MH08SChemi-Con992565-3227-ND29,61000 KčParametric Equivalent
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1013,24300 Kč132,43 Kč
5010,04400 Kč502,20 Kč
1009,02630 Kč902,63 Kč
5007,27524 Kč3 637,62 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,72340 Kč6 723,40 Kč
2 0006,26458 Kč12 529,16 Kč
3 0006,03308 Kč18 099,24 Kč
5 0005,77501 Kč28 875,05 Kč
7 0005,62333 Kč39 363,31 Kč
10 0005,47682 Kč54 768,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč