



RL80J561MDN1KX | |
|---|---|
DigiKey Part Number | 493-4020-1-ND - Cut Tape (CT) 493-4020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J561MDN1KX |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J561MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS80J561MDN1JT | Nichicon | 25 823 | 493-4042-1-ND | 19,19000 Kč | Similar |
| RS80J561MDNASQJT | Nichicon | 24 200 | 493-4043-1-ND | 25,65000 Kč | Similar |
| RL80J561MDNASQKX | Nichicon | 3 222 | 493-4021-1-ND | 26,70000 Kč | Parametric Equivalent |
| APSE6R3ELL561MF08S | Chemi-Con | 2 356 | 565-3255-ND | 24,61000 Kč | Similar |
| APSC6R3ELL561MH08S | Chemi-Con | 992 | 565-3227-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 50 | 10,04400 Kč | 502,20 Kč |
| 100 | 9,02630 Kč | 902,63 Kč |
| 500 | 7,27524 Kč | 3 637,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,72340 Kč | 6 723,40 Kč |
| 2 000 | 6,26458 Kč | 12 529,16 Kč |
| 3 000 | 6,03308 Kč | 18 099,24 Kč |
| 5 000 | 5,77501 Kč | 28 875,05 Kč |
| 7 000 | 5,62333 Kč | 39 363,31 Kč |
| 10 000 | 5,47682 Kč | 54 768,20 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

