

RL80J471MDNASQKX | |
|---|---|
DigiKey Part Number | 493-4019-1-ND - Cut Tape (CT) 493-4019-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J471MDNASQKX |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J471MDNASQKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 15,28900 Kč | 152,89 Kč |
| 50 | 11,67320 Kč | 583,66 Kč |
| 100 | 10,52540 Kč | 1 052,54 Kč |
| 500 | 8,55072 Kč | 4 275,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,92831 Kč | 7 928,31 Kč |
| 2 000 | 7,41121 Kč | 14 822,42 Kč |
| 3 000 | 7,15024 Kč | 21 450,72 Kč |
| 5 000 | 6,85936 Kč | 34 296,80 Kč |
| 7 000 | 6,68845 Kč | 46 819,15 Kč |
| 10 000 | 6,52335 Kč | 65 233,50 Kč |
| 12 000 | 6,44485 Kč | 77 338,20 Kč |
| 24 000 | 6,18905 Kč | 148 537,20 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |








