



RL80J102MDN1KX | |
|---|---|
DigiKey Part Number | 493-4024-1-ND - Cut Tape (CT) 493-4024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80J102MDN1KX |
Description | CAP ALUM POLY 1000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J102MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,27180 Kč | 563,59 Kč |
| 100 | 10,15040 Kč | 1 015,04 Kč |
| 500 | 8,21862 Kč | 4 109,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,60968 Kč | 7 609,68 Kč |
| 2 000 | 7,10373 Kč | 14 207,46 Kč |
| 3 000 | 6,84836 Kč | 20 545,08 Kč |
| 5 000 | 6,56372 Kč | 32 818,60 Kč |
| 7 000 | 6,39644 Kč | 44 775,08 Kč |
| 10 000 | 6,23487 Kč | 62 348,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



