



RHS0J102MCN1GS | |
|---|---|
DigiKey Part Number | 493-3774-2-ND - Tape & Reel (TR) 493-3774-1-ND - Cut Tape (CT) 493-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0J102MCN1GS |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0J102MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG0J102MCL1GS | Nichicon | 9 233 | 493-3086-1-ND | 47,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 50 | 16,56740 Kč | 828,37 Kč |
| 100 | 15,01990 Kč | 1 501,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,35564 Kč | 6 177,82 Kč |
| 1 000 | 11,51635 Kč | 11 516,35 Kč |
| 1 500 | 11,09297 Kč | 16 639,45 Kč |
| 2 500 | 10,62096 Kč | 26 552,40 Kč |
| 3 500 | 10,34361 Kč | 36 202,64 Kč |
| 5 000 | 10,07568 Kč | 50 378,40 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


