



RHA0E821MCN1GS | |
|---|---|
DigiKey Part Number | 493-3760-2-ND - Tape & Reel (TR) 493-3760-1-ND - Cut Tape (CT) 493-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0E821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0E821MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 50 | 12,57780 Kč | 628,89 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| 500 | 9,23072 Kč | 4 615,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,56340 Kč | 8 563,40 Kč |
| 2 000 | 8,00874 Kč | 16 017,48 Kč |
| 3 000 | 7,72880 Kč | 23 186,40 Kč |
| 5 000 | 7,41691 Kč | 37 084,55 Kč |
| 7 000 | 7,23357 Kč | 50 634,99 Kč |
| 10 000 | 7,05650 Kč | 70 565,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

