



RFS1E220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6626-2-ND - Tape & Reel (TR) 493-6626-1-ND - Cut Tape (CT) 493-6626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1E220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1E220MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 50 | 15,22360 Kč | 761,18 Kč |
| 100 | 13,78100 Kč | 1 378,10 Kč |
| 500 | 11,29650 Kč | 5 648,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51433 Kč | 10 514,33 Kč |
| 2 000 | 9,86434 Kč | 19 728,68 Kč |
| 3 000 | 9,53645 Kč | 28 609,35 Kč |
| 5 000 | 9,17092 Kč | 45 854,60 Kč |
| 7 000 | 8,95616 Kč | 62 693,12 Kč |
| 10 000 | 8,74875 Kč | 87 487,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


