



PLG1A122MDO1 | |
|---|---|
DigiKey Part Number | 493-3112-ND |
Manufacturer | |
Manufacturer Product Number | PLG1A122MDO1 |
Description | CAP ALUM POLY 1200UF 20% 10V TH |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1A122MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.2 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSG160ELL122MJB5S | Chemi-Con | 0 | 565-APSG160ELL122MJB5S-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 50 | 27,54520 Kč | 1 377,26 Kč |
| 200 | 23,23955 Kč | 4 647,91 Kč |
| 600 | 20,79397 Kč | 12 476,38 Kč |
| 1 000 | 19,87965 Kč | 19 879,65 Kč |
| 2 600 | 18,47170 Kč | 48 026,42 Kč |
| 5 000 | 17,69648 Kč | 88 482,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

