1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG0J182MDO1

DigiKey Part Number
493-3109-ND
Manufacturer
Manufacturer Product Number
PLG0J182MDO1
Description
CAP ALUM POLY 1800UF 20% 6.3V TH
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0J182MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.6 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1800 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1034,98300 Kč349,83 Kč
5027,54520 Kč1 377,26 Kč
20023,23955 Kč4 647,91 Kč
60020,79397 Kč12 476,38 Kč
1 00019,87965 Kč19 879,65 Kč
2 60018,47170 Kč48 026,42 Kč
5 00017,69648 Kč88 482,40 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč