



PLG0G182MDO1 | |
|---|---|
DigiKey Part Number | 493-3105-ND |
Manufacturer | |
Manufacturer Product Number | PLG0G182MDO1 |
Description | CAP ALUM POLY 1800UF 20% 4V TH |
Customer Reference | |
Detailed Description | 1800 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0G182MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1800 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 50 | 24,53820 Kč | 1 226,91 Kč |
| 200 | 20,62110 Kč | 4 124,22 Kč |
| 600 | 18,39495 Kč | 11 036,97 Kč |
| 1 000 | 17,56252 Kč | 17 562,52 Kč |
| 2 600 | 16,28064 Kč | 42 329,66 Kč |
| 5 000 | 15,57476 Kč | 77 873,80 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

