2200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLG0E222MDO1

DigiKey Part Number
493-3102-ND
Manufacturer
Manufacturer Product Number
PLG0E222MDO1
Description
CAP ALUM POLY 2200UF 20% 2.5V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0E222MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
2200 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1031,30800 Kč313,08 Kč
5024,53820 Kč1 226,91 Kč
10022,40070 Kč2 240,07 Kč
50018,72056 Kč9 360,28 Kč
2 00016,60060 Kč33 201,20 Kč
4 00015,80184 Kč63 207,36 Kč
6 00015,39906 Kč92 394,36 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč