



PLF1A680MDL4TD | |
|---|---|
DigiKey Part Number | 493-14109-1-ND - Cut Tape (CT) 493-14109-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A680MDL4TD |
Description | CAP ALUM POLY 68UF 20% 10V TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A680MDL4TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,16100 Kč | 141,61 Kč |
| 50 | 10,76140 Kč | 538,07 Kč |
| 100 | 9,68530 Kč | 968,53 Kč |
| 500 | 7,82916 Kč | 3 914,58 Kč |
| 1 000 | 7,24395 Kč | 7 243,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,75760 Kč | 13 515,20 Kč |
| 4 000 | 6,35363 Kč | 25 414,52 Kč |
| 6 000 | 6,14987 Kč | 36 899,22 Kč |
| 10 000 | 5,92277 Kč | 59 227,70 Kč |
| 14 000 | 5,78931 Kč | 81 050,34 Kč |
| 20 000 | 5,66040 Kč | 113 208,00 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

