

PLF1A470MDL4TD | |
|---|---|
DigiKey Part Number | 493-14106-1-ND - Cut Tape (CT) 493-14106-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1A470MDL4TD |
Description | CAP ALUM POLY 47UF 20% 10V TH |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1A470MDL4TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 13,54000 Kč | 135,40 Kč |
| 50 | 10,28160 Kč | 514,08 Kč |
| 100 | 9,25270 Kč | 925,27 Kč |
| 500 | 7,47756 Kč | 3 738,78 Kč |
| 1 000 | 6,91785 Kč | 6 917,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,36096 Kč | 12 721,92 Kč |
| 4 000 | 5,97873 Kč | 23 914,92 Kč |
| 6 000 | 5,78592 Kč | 34 715,52 Kč |
| 10 000 | 5,57107 Kč | 55 710,70 Kč |
| 14 000 | 5,44478 Kč | 76 226,92 Kč |
| 20 000 | 5,32280 Kč | 106 456,00 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |

