100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLF1A101MDL4TD

DigiKey Part Number
493-14103-1-ND - Cut Tape (CT)
493-14103-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1A101MDL4TD
Description
CAP ALUM POLY 100UF 20% 10V TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1A101MDL4TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPA0609101M025BKYOCERA AVX18 432478-RPA0609101M025B-ND18,14000 KčSimilar
In-Stock: 1 885
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1014,62000 Kč146,20 Kč
5011,12840 Kč556,42 Kč
10010,02110 Kč1 002,11 Kč
5008,11070 Kč4 055,35 Kč
1 0007,50902 Kč7 509,02 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0007,00901 Kč14 018,02 Kč
4 0006,59362 Kč26 374,48 Kč
6 0006,38401 Kč38 304,06 Kč
10 0006,15048 Kč61 504,80 Kč
14 0006,01322 Kč84 185,08 Kč
20 0005,88065 Kč117 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč