



PLF0J331MDL4TD | |
|---|---|
DigiKey Part Number | 493-14099-1-ND - Cut Tape (CT) 493-14099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0J331MDL4TD |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0J331MDL4TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,41500 Kč | 1 041,50 Kč |
| 500 | 8,44162 Kč | 4 220,81 Kč |
| 1 000 | 7,81987 Kč | 7 819,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,30290 Kč | 14 605,80 Kč |
| 4 000 | 6,87354 Kč | 27 494,16 Kč |
| 6 000 | 6,65693 Kč | 39 941,58 Kč |
| 10 000 | 6,41554 Kč | 64 155,40 Kč |
| 14 000 | 6,27371 Kč | 87 831,94 Kč |
| 20 000 | 6,13669 Kč | 122 733,80 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


