



PLF0G821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14097-1-ND - Cut Tape (CT) 493-14097-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0G821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 4V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0G821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 50 | 11,94180 Kč | 597,09 Kč |
| 100 | 10,76560 Kč | 1 076,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,73970 Kč | 4 369,85 Kč |
| 1 000 | 8,10132 Kč | 8 101,32 Kč |
| 1 500 | 7,77910 Kč | 11 668,65 Kč |
| 2 500 | 7,41989 Kč | 18 549,72 Kč |
| 3 500 | 7,20879 Kč | 25 230,76 Kč |
| 5 000 | 7,00482 Kč | 35 024,10 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

