PLE0G681MDO1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 580
Unit Price: 24,61000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 11,19607 Kč
Datasheet
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLE0G681MDO1

DigiKey Part Number
493-3063-ND
Manufacturer
Manufacturer Product Number
PLE0G681MDO1
Description
CAP ALUM POLY 680UF 20% 4V TH
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLE0G681MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.5 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
5mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF0G681MDO1Nichicon580493-3011-ND24,61000 KčSimilar
APSC4R0ELL681MHB5SChemi-Con0565-3224-ND11,19607 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40017,20630 Kč6 882,52 Kč
Unit Price without VAT:17,20630 Kč
Unit Price with VAT:20,81962 Kč