



PCZ1E331MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1E331MCL1TR-ND - Tape & Reel (TR) PCZ1E331MCL1CT-ND - Cut Tape (CT) PCZ1E331MCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1E331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PCZ1E331MCL1GS Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 65,71600 Kč | 657,16 Kč |
| 50 | 53,08560 Kč | 2 654,28 Kč |
| 100 | 49,11050 Kč | 4 911,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 43,05670 Kč | 17 222,68 Kč |
| 800 | 40,77563 Kč | 32 620,50 Kč |
| 1 200 | 39,62510 Kč | 47 550,12 Kč |
| 2 000 | 38,34326 Kč | 76 686,52 Kč |
| 2 800 | 37,58988 Kč | 105 251,66 Kč |
| 4 000 | 36,86262 Kč | 147 450,48 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |


