270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1C271MCS1GS

DigiKey Part Number
493-13690-2-ND - Tape & Reel (TR)
493-13690-1-ND - Cut Tape (CT)
493-13690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1C271MCS1GS
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1C271MCS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
270 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
27mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,09000 Kč85,09 Kč
1057,68600 Kč576,86 Kč
5046,36180 Kč2 318,09 Kč
10042,79130 Kč4 279,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,65480 Kč18 327,40 Kč
1 00034,72503 Kč34 725,03 Kč
1 50033,75171 Kč50 627,57 Kč
2 50032,66747 Kč81 668,68 Kč
3 50032,03029 Kč112 106,01 Kč
5 00031,41493 Kč157 074,65 Kč
Manufacturers Standard Package
Unit Price without VAT:85,09000 Kč
Unit Price with VAT:102,95890 Kč