



PCX1C271MCS1GS | |
|---|---|
DigiKey Part Number | 493-13690-2-ND - Tape & Reel (TR) 493-13690-1-ND - Cut Tape (CT) 493-13690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C271MCS1GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C271MCS1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 57,68600 Kč | 576,86 Kč |
| 50 | 46,36180 Kč | 2 318,09 Kč |
| 100 | 42,79130 Kč | 4 279,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,65480 Kč | 18 327,40 Kč |
| 1 000 | 34,72503 Kč | 34 725,03 Kč |
| 1 500 | 33,75171 Kč | 50 627,57 Kč |
| 2 500 | 32,66747 Kč | 81 668,68 Kč |
| 3 500 | 32,03029 Kč | 112 106,01 Kč |
| 5 000 | 31,41493 Kč | 157 074,65 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |

